
Circular M12 receptacle to wire leads cable assembly featuring a straight, female, 4-contact configuration with male contacts. Copper alloy contacts are gold plated for reliable conductivity. This unshielded cable assembly supports a 4A current rating and 250V voltage rating, operating within a -20°C to 80°C temperature range. It offers IP67, waterproof, and dust-tight ratings, with a panel or cable mount capability. RoHS compliant and 22AWG wire gauge.
Molex 1200700184 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 120070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.