
Molex 1200700202 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Number of Contacts | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Micro-Change 120070 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700202 to view detailed technical specifications.
No datasheet is available for this part.
