Molex 1200700237 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Current Rating | 4A |
| ELV | Compliant |
| Housing Color | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Micro-Change 120007 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
