Molex 1200700263 technical specifications.
| Connector Type A | M12 |
| Mount | Panel |
| Number of Cores | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.