Molex 1200710039 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold, Nickel |
| Current Rating | 4A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 120071 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200710039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
