Molex 1200710040 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 4A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Front, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 120071 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200710040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
