
Five-position, male circular connector with straight orientation. Features copper alloy contacts with silver plating, rated for 4A current and up to 3.63kV DC. Designed for front, free hanging, cable mounting with screw termination and supports wire/cable diameters up to 6.6mm. Offers IP67, waterproof, and dust-tight ratings, operating between -25°C and 90°C. Compliant with ELV and low halogen standards.
Molex 1200710045 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 3.63kV |
| Mount | Front, Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nylon |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 120071 |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 36V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 36V |
| Wire/Cable Diameter | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200710045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
