Molex 1200730293 technical specifications.
| Cable Length (m) | 0.91 |
| Maximum Outer Diameter (mm) | 5.8 |
| Cable Type | UL 2661 |
| Wire Size | 22AWG |
| Connector Type A | Mini Change |
| Connector Type B | Mini Change |
| Gender | F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change (1/2" - 20 UNF) |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200730293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.