Molex 120074-0160 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 120074 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 120074-0160 to view detailed technical specifications.
No datasheet is available for this part.