
Circular receptacle to wire leads cable assembly, featuring a straight, male, 3-contact configuration with copper alloy contacts plated in gold. This 1-foot, unshielded, PVC cable assembly offers a 4A current rating and 250V voltage rating, operating between -20°C and 80°C. Designed for front panel or cable mounting, it boasts IP67, waterproof, and dust-tight ratings, with a crimp termination.
Molex 1200740106 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male |
| Length | 1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Front, Panel, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 120074 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200740106 to view detailed technical specifications.
No datasheet is available for this part.