Molex 1200740108 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Lead Free | Lead Free |
| Mount | Panel |
| Series | Brad Micro-Change 120074 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200740108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.