Molex 1200795109 technical specifications.
| Cable Length (m) | 2 |
| Cable Type | EU |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Jacket Material | Polyurethane/Polyvinyl Chloride |
| Tradename | Ultra-Lock® |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200795109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.