8-contact, straight, female receptacle circular connector with a M12 interface. Features brass contacts with gold mating finish and nickel plating, supporting a 2A current rating and 36V DC voltage rating. Designed for through-hole, panel, bulkhead, and front-side nut mounting with a shielded, nickel-plated brass shell. Rated IP69K, IP67, waterproof, water-resistant, and dust-tight, operating between -25°C and 90°C. Solder termination and RoHS compliant.
Molex 1200840033 technical specifications.
Download the complete datasheet for Molex 1200840033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.