Molex 1200845103 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Gender | Male |
| Length | 300mm |
| Mount | Panel |
| Number of Cores | 4 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad Ultra-Lock 120084 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200845103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.