Molex 120085-0011 technical specifications.
| Connector Type A | M12 |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Socket |
| Number of Cores | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120085-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
