Molex 1200860178 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | PVC |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 120086 |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200860178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.