Molex 1200868045 technical specifications.
| Cable Type | UL 21198 |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| Tradename | Nano-Change (M8) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200868045 to view detailed technical specifications.
No datasheet is available for this part.