Molex 1200868307 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200868307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.