Molex 1200868521 technical specifications.
| Cable Type | E152210 |
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Nano-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 1200868521 to view detailed technical specifications.
No datasheet is available for this part.