Molex 1200870093 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Insulation Material | PVC |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200870093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.