Molex 1200870228 technical specifications.
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 4m |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Series | 120087 |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200870228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.