Molex 1200870243 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Orientation | Right Angle |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Nano-Change 120087 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200870243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.