Molex 1200870248 technical specifications.
| Current Rating | 3A |
| Orientation | Right Angle |
| Series | 120087 |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1200870248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.