Molex 120088-0059 technical specifications.
| Color | Yellow |
| Current Rating | 3A |
| Gender | Male |
| Jacket Material | PVC |
| Number of Conductors | 4 |
| Orientation | Straight |
| Series | 120088 |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 120088-0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.