Molex 120090-0031 technical specifications.
| Cable Length (m) | 1.055 |
| Cable Type | Wire Lead |
| Wire Size | 24AWG |
| Connector Type A | Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 120090-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.