Molex 120090-0037 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Mount | Front |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Ratings | IP67 |
| Series | 120090 |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Molex 120090-0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.