Molex 120090-0038 technical specifications.
| Contact Gender | Male |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 120090 |
| Voltage Rating | 30V |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 120090-0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.