Molex 1200900009 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Gender | Male |
| Length | 0.98foot |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 120090 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200900009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
