Molex 120094-0125 technical specifications.
| Package/Case | 0125 |
| Mount | Cable |
| Number of Cores | 12 |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Molex 120094-0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.