Molex 120094-5003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Mount | Cable |
| Number of Cores | 19 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120094-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.