Molex 1200980006 technical specifications.
| Color | Violet |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PUR |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.06kV |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 120098 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200980006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.