Molex 1200980153 technical specifications.
| Cable Length (m) | 5 |
| Wire Size | 22AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| Cage Code | 1UX99 |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200980153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.