Molex 1200990001 technical specifications.
| ELV | Compliant |
| Housing Color | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 120099 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200990001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.