Molex 1201000002 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Depth (mm) | 63 |
| Product Diameter (mm) | 20.2 |
| Product Weight (g) | 48.534 |
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Gender | M |
| Max Voltage Rating | 250VDC|250VAC |
| Max Current Rating | 4/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544422000 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1201000002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.