Molex 1201000004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201000004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.