Molex 1201010002 technical specifications.
| Current Rating | 4A |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 120101 |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201010002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.