Molex 1201030001 technical specifications.
| Current Rating | 4A |
| Depth | 44mm |
| ELV | Compliant |
| Gender | Female |
| Length | 66mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | Profibus® |
| Shell Size | 1 |
| Termination | IDC |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201030001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
