Molex 1201088058 technical specifications.
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Number of Conductors | 4 |
| Series | 120108 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1201088058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.