Molex 1201095005 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad® Ultra-Lock® (M12) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201095005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.