Molex 1201130002 technical specifications.
| Contact Plating | Nickel, Gold |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Mount | Cable |
| Number of Ports | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Nano-Change (M8) |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201130002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.