
Molex 1201130006 technical specifications.
| Contact Plating | Nickel, Gold |
| Material | PBT, Polybutylene |
| Series | Brad Nano-Change 120113 |
| Weight | 1.262lb |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201130006 to view detailed technical specifications.
No datasheet is available for this part.
