Molex 1201130014 technical specifications.
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Ports | 8 |
| Reach SVHC Compliant | Unknown |
| Series | Brad Nano-Change 120113 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201130014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.