Molex 1201130025 technical specifications.
| Cable Type | Molded |
| Connector Type A | 4M8 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyurethane |
| Tradename | Nano-Change® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 1201130025 to view detailed technical specifications.
No datasheet is available for this part.