Molex 1201140014 technical specifications.
| Color | Yellow |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Number of Contacts | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201140014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.