Molex 1201140065 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Number of Contacts | 52 |
| Number of Ports | 9 |
| Packaging | Bulk |
| Plating | Polybutylene |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | Brad Micro-Change (M12) |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201140065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.