Molex 1201140097 technical specifications.
| Color | Yellow |
| Contact Plating | Nickel, Gold |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Series | Brad Micro-Change (M12) |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 1201140097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.