Molex 1201148027 technical specifications.
| Color | Yellow |
| Contact Plating | Nickel, Gold |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | Brad Micro-Change 120114 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201148027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.