The Molex 120230-0002 is a 6-position, female, cable mount connector with a current rating of 20A and a voltage rating of 300V. It is designed for use in free hanging, cable mount applications and is rated for operation between -40°C and 125°C. The connector is made with brass contacts and has a gold finish. It meets IP67, waterproof, and dust tight ratings and is compliant with ELV standards.
Molex 120230-0002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Connectivity 120230 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 120230-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
