Molex 120230-0007 technical specifications.
| Type | M23 Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300V |
| Max Current Rating | 20/ContactA |
| Tradename | BradConnectivity™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 120230-0007 to view detailed technical specifications.
No datasheet is available for this part.