Molex 120230-0037 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 8A |
| ELV | Compliant |
| Number of Contacts | 16 |
| Orientation | Straight |
| Series | 120230 |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 120230-0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
